The BC847BT116 is a surface mount NPN transistor from NXP with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a maximum power dissipation of 200mW and a transition frequency of 700MHz. The device is packaged in a SC case and is available in tape and reel packaging. It is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NXP BC847BT116 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Transition Frequency | 700MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.