
The BC847CM315 is a surface mount NPN transistor with a maximum collector-emitter voltage of 45V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The device is packaged in a lead-free DFN package and is suitable for use in a variety of applications. The transistor has a transition frequency of 100MHz and is not radiation hardened.
NXP BC847CM315 technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847CM315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
