NXP BC847CW115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| hFE Min | 420 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847CW115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
