
The BC847T,115 is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It features a maximum breakdown voltage of 45V and a gain bandwidth product of 100MHz. The transistor is packaged in a SC package and is lead free and RoHS compliant. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the NXP BC847T,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC847T,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847T,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
