
BC848B Series NPN 30 V 300 mW Small Signal Surface Mount Transistor-SOT-23-3
NXP BC848C-7-F technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 200mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 500MHz |
| RoHS | Compliant |
No datasheet is available for this part.
