Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC849CWT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 420 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC849CWT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
