
The BC850CW/T3 is a surface-mount NPN transistor with a maximum collector current of 100mA and a gain bandwidth product of 100MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a SOT-323 case and is available in quantities of 10,000 per reel. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 420 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
