
The BC856AW/T3 is a PNP transistor from NXP, packaged in the SOT-323 case. It can handle a collector-emitter voltage of up to 65V and a continuous collector current of 100mA. The device has a maximum power dissipation of 200mW and operates over a temperature range of -65°C to 150°C. It is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 125 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
