Transistors Switching - Resistor Biased TRANS GP TAPE-7
NXP BC856TT/R technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 100mA |
| hFE Min | 125 |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS | Not Compliant |
No datasheet is available for this part.