Sign in to ask questions about the NXP BC857B215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC857B215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | -45V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 220 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC857B215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
