Checking distributor stock and pricing after the page loads.
NXP BC857CWT1 technical specifications.
| Package/Case | TO |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Packaging | Tape and Reel |
| Switching Current | 2A |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
No datasheet is available for this part.