The BC857W115 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a maximum power dissipation of 200mW and a transition frequency of 100MHz. The device is packaged in a SOT-323 package and is lead free. It is available on tape and reel in quantities of one. The BC857W115 is suitable for use in a variety of applications including general purpose switching and amplification.
Sign in to ask questions about the NXP BC857W115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC857W115 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC857W115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
