
The NXP BC860BW/T3 is a PNP transistor packaged in the SOT-323 case, suitable for through-hole mounting. It has a collector-emitter voltage rating of 45V and a collector base voltage rating of 50V. The device features a gain bandwidth product of 100MHz and a minimum current gain of 220. The maximum collector current is 100mA and the maximum power dissipation is 200mW. The transistor is RoHS compliant and operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 220 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
