TRANS PNP 20V 1A SOT89
NXP BC869115 technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | -20V |
| Collector-emitter Voltage-Max | 500mV |
| Current | 1A |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 140MHz |
| Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.