Sign in to ask questions about the NXP BCM847BS,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCM847BS,135 technical specifications.
| Package/Case | TSSOP |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCM847BS,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
