The BCP55-16T/R is a high-performance NPN transistor with a collector-emitter voltage maximum of 60V and a continuous collector current of 1A. It features a gain bandwidth product of 180MHz and a minimum current gain of 63. The device is packaged in a SOT-223 case and is RoHS compliant. Operating temperature range is from -65°C to 150°C, with a maximum power dissipation of 960mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 5V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 63 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 960mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
