NXP BCP56-10/DG/B2,115 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP56-10/DG/B2,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.