The BCP56T1 is a SOT packaged transistor with a collector-emitter breakdown voltage of 80V and a collector base voltage of 100V. It has a current rating of 1A and a power dissipation of 1.5W. The device is available in tape and reel packaging and is lead-free, although it contains lead. The transistor is suitable for use in applications with a DC rated voltage of up to 80V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Dissipation | 1.5W |
| DC Rated Voltage | 80V |
| RoHS | Compliant |