
Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-223 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Voltage (VCEO) | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.35W |
| RoHS Compliant | Yes |
| RoHS | Compliant |