
The BCP68-25/T3 is a NPN transistor from NXP, packaged in a SOT-223 case. It can handle a collector-emitter voltage of up to 20V and a collector current of up to 1A. The transistor has a gain bandwidth product of 170MHz and a minimum current gain of 160. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 170MHz |
| hFE Min | 160 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |