
The BCP68-25T/R is a NPN transistor with a collector base voltage rating of 32V and a collector-emitter voltage maximum of 20V. It features a gain bandwidth product of 170MHz and a minimum current gain of 160. The device is packaged in a SOT-223 case and is rated for operation between -65°C and 150°C. The maximum power dissipation is 1.4W.
NXP BCP68-25T/R technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 170MHz |
| hFE Min | 160 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 1000 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BCP68-25T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
