The BCP68/DG/B2 is a single NPN transistor with a collector base voltage of 32V, collector emitter voltage of 20V, and emitter base voltage of 5V. It operates at frequencies up to 170MHz and can withstand temperatures up to 150°C. This surface mount transistor is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Voltage (VCEO) | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 1.35W |
| RoHS | Compliant |