The BCP69/T3 is a PNP transistor with a collector-emitter saturation voltage of -600mV and a maximum operating temperature of 150°C. It has a gain bandwidth product of 140MHz and a minimum current gain of 50. The transistor is packaged in a SOT-223 case and is available in quantities of 4000 per reel. The device is RoHS compliant and suitable for use in applications with a maximum collector-emitter voltage of 20V and a collector base voltage of 32V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | -600mV |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 140MHz |
| hFE Min | 50 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
