
The BCV26/T3 is a PNP transistor from NXP, packaged in a SOT-23 case. It can withstand a collector-base voltage of up to 40V and a collector-emitter voltage of up to 30V. The device has a minimum current gain of 4000 and a maximum collector current of 500mA. It is RoHS compliant and suitable for use in temperatures ranging from -65°C to 150°C.
NXP BCV26/T3 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 4000 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.