Sign in to ask questions about the NXP BCV28115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCV28115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Radiation Hardening | No |
| Transition Frequency | 220MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV28115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.