
TRANS PNP DARL 60V 0.5A SOT23
NXP BCV46215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | -60V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 220MHz |
| RoHS | Compliant |
No datasheet is available for this part.
