Sign in to ask questions about the NXP BCV61,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCV61,235 technical specifications.
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV61,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
