The BCV61A is a surface mount NPN transistor with a collector base voltage of 30V and a maximum collector current of 100mA. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 250mW. The transistor measures 1mm in height, 3mm in length, and 1.4mm in width. It is RoHS compliant and suitable for high-frequency applications with a maximum frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |