
The BCV61B/T3 is a NPN transistor with a maximum collector-emitter voltage of 30V and a continuous collector current of 100mA. It has a gain bandwidth product of 100MHz and a minimum current gain of 100. The device is packaged in a SOT-143 case and is available in quantities of 10,000 on tape and reel. The BCV61B/T3 is RoHS compliant and operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
