
The BCV62B/T3 is a PNP transistor with a collector-emitter saturation voltage of -250mV and a gain bandwidth product of 100MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a SOT-143 package and is available in quantities of 10,000 units per reel. It is RoHS compliant and has a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
