NXP BCV62B215 technical specifications.
| Package/Case | TO-253-4 |
| Collector Emitter Breakdown Voltage | -30V |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV62B215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
