The BCW30215 is a PNP transistor with a collector base voltage of 32V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-236-3 surface mount package and is lead free. It is compliant with AEC-Q101 for automotive applications and has a transition frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | -32V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| RoHS | Compliant |