The BCW32,235 NPN transistor from NXP features a maximum collector current of 200mA and a maximum operating temperature of 150°C. It is packaged in a surface mount SOT-23 package and is RoHS compliant. The transistor has a gain bandwidth product of 100MHz and a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 32V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |