
The BCW60D,235 is a surface-mount NPN transistor from NXP, packaged in a SOT-23 case. It can handle a collector-emitter voltage of up to 32V and a collector current of up to 100mA. The transistor has a gain bandwidth product of 250MHz and a maximum power dissipation of 250mW. It is RoHS compliant and suitable for use in temperatures ranging from -65°C to 150°C.
Sign in to ask questions about the NXP BCW60D,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCW60D,235 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCW60D,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
