
The BCX18,235 is a PNP transistor from NXP, packaged in a SOT-23 case. It can handle a collector-emitter voltage of up to 25V and a collector current of up to 500mA. The device has a gain bandwidth product of 80MHz and is RoHS compliant. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW.
NXP BCX18,235 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 25V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.