Bipolar Transistors - BJT TRANS MED PWR TAPE-7
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1000 |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
