Transistors Bipolar - BJT TRANS MED PWR TAPE13
Checking distributor stock and pricing after the page loads.
NXP BCX54-16/T3 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 63 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
