The BCX55115 is a surface mount NPN transistor with a maximum collector current of 1A and a maximum operating temperature range of -55°C to 150°C. It features a TO-243AA package and a lead-free contact plating. The transistor has a maximum power dissipation of 1.35W and a transition frequency of 180MHz. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BCX55115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX55115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.