
The BCX70H/T3 is a 45V NPN transistor with a gain bandwidth product of 250MHz and a minimum current gain of 40. It can handle a maximum collector current of 100mA and a maximum power dissipation of 250mW. The transistor is packaged in a SOT-23 case and is available in quantities of 10,000 per reel. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 40 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Voltage | 45V |
| RoHS | Compliant |
