The BCX70H215 is a surface-mount NPN transistor from NXP with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It features a TO-236AB package and is lead-free. The transistor has a maximum breakdown voltage of 45V and a maximum power dissipation of 250mW. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the NXP BCX70H215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCX70H215 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 550mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 250MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX70H215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
