
The BCY71 is a PNP transistor with a collector base voltage of 45V and a frequency of 250MHz. It is packaged in a TO-18 case and is designed for through hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP BCY71 technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
