NXP BDX53C technical specifications.
| Package/Case | TO-220 |
| Current Rating | 8A |
| Lead Free | Lead Free |
| DC Rated Voltage | 100V |
| RoHS | Unconfirmed |
Download the complete datasheet for NXP BDX53C to view detailed technical specifications.
No datasheet is available for this part.