NPN Medium Frequency Transist
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 25V |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 550MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS | Compliant |