The BF622T/R is an NPN transistor from NXP, packaged in a SOT-89 case. It can handle a collector-emitter voltage of up to 250V and has a gain bandwidth product of 60MHz. The transistor has a minimum current gain of 50 and a maximum power dissipation of 1.1W. It operates over a temperature range of -65°C to 150°C, but is not RoHS compliant.
Sign in to ask questions about the NXP BF622T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BF622T/R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 250V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BF622T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
