
The BF820T/R is a NPN transistor from NXP, packaged in the SOT-23 case. It can handle a collector-emitter voltage of up to 300V and a collector current of 50mA. The device has a gain bandwidth product of 60MHz and a maximum power dissipation of 250mW. The operating temperature range is from -65°C to 150°C. The BF820T/R is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the NXP BF820T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BF820T/R technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 300V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BF820T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
