
The BF821/T3 is a PNP transistor with a Collector Base Voltage (VCBO) of 300V and a Collector Emitter Saturation Voltage of -800mV. It has a Gain Bandwidth Product of 60MHz and a minimum current gain (hFE) of 50. The transistor is packaged in a SOT-23 package and is available in quantities of 10,000 per reel. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | -800mV |
| Collector-emitter Voltage-Max | 300V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |