NXP BF824W135 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Transition Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BF824W135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.