Transistors Bipolar - BJT TRANS MED FREQ TAPE-11
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 4V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 380MHz |
| hFE Min | 67 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
