
RF JFET Transistors TAPE7 FET-RFSS
NXP BF861AT/R technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 5.2mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF861AT/R to view detailed technical specifications.
No datasheet is available for this part.
