NXP BFG135,115-RP50*3902446 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 7GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG135,115-RP50*3902446 to view detailed technical specifications.
No datasheet is available for this part.